Login / Register to access your benefits
Recently searched

    ERKO, 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 5

    Subtotal (1 unit)*

    £30.53

    (exc. VAT)

    £36.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 30 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +£30.53

    *price indicative

    RS Stock No.:
    275-7023
    Mfr. Part No.:
    32280
    Brand:
    ERKO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ERKO

    Saw Blade Type

    Reciprocating Saw Blade

    Application

    Metal, Plastic, Wood

    Cutting Length

    150mm

    Number of Teeth per Inch

    10

    Materials Cut

    Multiple Materials

    Tooth Pitch

    2.5

    Number in Pack

    5

    Related links