ERKO, 6 Teeth Per Inch Wood 150mm Cutting Length Reciprocating Saw Blade, Pack of 5

Subtotal (1 unit)*

£30.53

(exc. VAT)

£36.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.53

*price indicative

RS Stock No.:
275-7029
Mfr. Part No.:
32295
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Reciprocating Saw Blade

Application

Wood

Cutting Length

150mm

Number of Teeth per Inch

6

Materials Cut

Wood

Tooth Pitch

4

Number in Pack

5

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO SABER BLADE is a blade with bimetal technology is for thick steels. It is very hard and has heat resistant teeth, also has a spring steel for the body of the blade. The 6 TPI Toothing provides superior speed. Ideal for multi-use works mainly WOOD

Fast and durable
Very rigid

Related links