ERKO, 18 Teeth Per Inch Metal 150mm Cutting Length Reciprocating Saw Blade, Pack of 5

Subtotal (1 unit)*

£30.53

(exc. VAT)

£36.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.53

*price indicative

RS Stock No.:
275-7011
Mfr. Part No.:
32250
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Reciprocating Saw Blade

Application

Metal

Cutting Length

150mm

Number of Teeth per Inch

18

Materials Cut

Metal

Tooth Pitch

1.4

Number in Pack

5

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.

Durable spring steel for the body of the blade
Teeth are heat resistant

Related links