ERKO, 24 Teeth Per Inch Metal 150 mm

Subtotal (1 unit)*

£97.36

(exc. VAT)

£116.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.36

*price indicative

RS Stock No.:
275-6978
Mfr. Part No.:
32100-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Teeth per Inch

24

Material Cut

Metal

Blade Length

150mm

Blade Width

22mm

Blade Thickness

0.9mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.

Durable spring steel for the body of the blade

Teeth are heat resistant

Related links