ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- RS Stock No.:
- 275-6980
- Mfr. Part No.:
- 32110-B
- Brand:
- ERKO
Subtotal (1 unit)*
£97.36
(exc. VAT)
£116.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.36 |
*price indicative
- RS Stock No.:
- 275-6980
- Mfr. Part No.:
- 32110-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 25 | |
| Teeth per Inch | 18 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 25 | ||
Teeth per Inch 18 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.
Durable spring steel for the body of the blade
Teeth are heat resistant
Related links
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.3 mm 19 mm 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 900 μm 19 mm, 24 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 900 μm 19 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.3 mm 19 mm, 10 Teeth Per Inch
