ERKO, 6 Teeth Per Inch Wood 150mm Cutting Length Reciprocating Saw Blade, Pack of 25

Subtotal (1 unit)*

£122.54

(exc. VAT)

£147.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.54

*price indicative

RS Stock No.:
275-6988
Mfr. Part No.:
32140-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Reciprocating Saw Blade

Application

Wood

Cutting Length

150mm

Number of Teeth per Inch

6

Materials Cut

Wood

Tooth Pitch

4

Number in Pack

25

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.

Durable spring steel for the body of the blade
Teeth are heat resistant

Related links