ERKO, 6, 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- RS Stock No.:
- 275-7006
- Mfr. Part No.:
- 32235-B
- Brand:
- ERKO
Subtotal (1 unit)*
£122.50
(exc. VAT)
£147.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.50 |
*price indicative
- RS Stock No.:
- 275-7006
- Mfr. Part No.:
- 32235-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Metal, Plastic, Wood | |
| Cutting Length | 150mm | |
| Number of Teeth per Inch | 6, 10 | |
| Materials Cut | Multiple Materials | |
| Tooth Pitch | 2,5/4 | |
| Number in Pack | 25 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal, Plastic, Wood | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 6, 10 | ||
Materials Cut Multiple Materials | ||
Tooth Pitch 2,5/4 | ||
Number in Pack 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.
Durable spring steel for the body of the blade
Teeth are heat resistant
Teeth are heat resistant
Related links
- ERKO 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- ERKO Pack of 25
- ERKO 14 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO Pack of 25
- ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO 10 Teeth Per Inch Multiple Materials 228mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO 10 Teeth Per Inch Multiple Materials 300mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO Pack of 5
