ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch

Subtotal (1 unit)*

£154.46

(exc. VAT)

£185.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.46

*price indicative

RS Stock No.:
275-6989
Mfr. Part No.:
32145-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Teeth per Inch

6

Number of Pieces

25

Material Cut

Wood, Metal

Blade Length

228mm

Blade Width

19mm

Blade Thickness

1.3mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.

Durable spring steel for the body of the blade

Teeth are heat resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy