Milwaukee, 18 Teeth Per Inch Metal 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 264-133
- Mfr. Part No.:
- 48475784
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£14.27
(exc. VAT)
£17.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.27 | £2.854 |
*price indicative
- RS Stock No.:
- 264-133
- Mfr. Part No.:
- 48475784
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Metal | |
| Cutting Length | 150mm | |
| Number of Teeth per Inch | 18 | |
| Materials Cut | Metal | |
| Number in Pack | 5 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 18 | ||
Materials Cut Metal | ||
Number in Pack 5 | ||
Bimetal Yes | ||
RoHS Status: Exempt
Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, 18 Teeth per Inch - 48005784
This reciprocating saw blade is designed specifically for heavy-duty metal cutting tasks. With a cutting length of 150mm, it features a robust bimetal construction that ensures durability and flexibility while maintaining performance. The blade is optimised for dealing with various metal types, making it an essential tool in both industrial and mechanical applications.
Features & Benefits
• Thick 1.06mm blade body enhances precision in cuts
• Shatter-resistant design offers reliable flexibility under pressure
• 18 teeth per inch allow for smooth and efficient cutting
• Suitable for pipe cutting with a maximum capacity of 100mm
• Comes in a pack of 5 for extended usage
• Shatter-resistant design offers reliable flexibility under pressure
• 18 teeth per inch allow for smooth and efficient cutting
• Suitable for pipe cutting with a maximum capacity of 100mm
• Comes in a pack of 5 for extended usage
Applications
• Ideal for cutting various metal pipes and sheets
• Suitable for use with non-ferrous metals and stainless steel
• Effective for demolition tasks in industrial settings
• Works well with metal cutting tools for joinery and fabrication
• Suitable for use with non-ferrous metals and stainless steel
• Effective for demolition tasks in industrial settings
• Works well with metal cutting tools for joinery and fabrication
What types of metal can be effectively cut with this blade?
It can handle a wide range of metals, including stainless steel and non-ferrous metals, making it versatile for different cutting tasks.
How does the blade maintain stability during use?
The 25mm blade height is designed to improve stability, significantly reducing vibrations during operation for cleaner cuts.
What is the maximum thickness of metal that can be cut?
For cutting pipes, it can manage up to 100mm thick, providing excellent cutting capacity for various metal applications.
How does the bimetal construction benefit performance?
The bimetal design allows the blade to bend and flex without breaking, enhancing durability and prolonging its operational life even during demanding tasks.
