Milwaukee, 14 Teeth Per Inch Metal 230mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 264-030
- Mfr. Part No.:
- 48475187
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£14.27
(exc. VAT)
£17.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.27 | £2.854 |
*price indicative
- RS Stock No.:
- 264-030
- Mfr. Part No.:
- 48475187
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Metal | |
| Cutting Length | 230mm | |
| Number of Teeth per Inch | 14 | |
| Materials Cut | Metal | |
| Number in Pack | 5 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 230mm | ||
Number of Teeth per Inch 14 | ||
Materials Cut Metal | ||
Number in Pack 5 | ||
Bimetal Yes | ||
RoHS Status: Exempt
Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 14 Teeth per Inch - 48005187
This reciprocating saw blade is designed specifically for metal cutting applications. Measuring 230mm in length, each blade features 14 teeth per inch, making it suitable for a variety of metalwork tasks. Its bimetal construction ensures durability and longevity, making it an ideal choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Improved tooth geometry provides faster cutting speeds
• Bimetal quality teeth with 8% cobalt enhance performance
• TOUGH NECK™ design reinforces the blade's weakest point
• Slim blade body of 0.90mm optimised for flexibility
• Bimetal quality teeth with 8% cobalt enhance performance
• TOUGH NECK™ design reinforces the blade's weakest point
• Slim blade body of 0.90mm optimised for flexibility
Applications
• Used for cutting metal pipes with diameters from 10mm to 160mm
• Suitable for non-ferrous metal between 3mm and 10mm
• Effective for cutting through stainless steel plates up to 4mm
• Ideal for general metal fabrication and construction tasks
• Suitable for non-ferrous metal between 3mm and 10mm
• Effective for cutting through stainless steel plates up to 4mm
• Ideal for general metal fabrication and construction tasks
What materials can be efficiently cut with this blade?
This blade excels in cutting various metals, including stainless steel and non-ferrous metals, providing effective solutions for different metalworking applications.
How does the TOUGH NECK™ feature contribute to the blade's durability?
The TOUGH NECK™ design incorporates stamped indentations, reinforcing the blade at its most vulnerable point, which extends its lifespan during demanding applications.
What is the significance of the bimetal construction in performance?
Bimetal construction combines flexibility and strength, allowing the blade to withstand high-stress situations while maintaining sharp cutting edges, thus enhancing overall longevity.
In what scenarios should this blade not be used?
This blade is not recommended for use with materials outside its specified capabilities, such as thick steel plates exceeding 4mm or any materials for which it is not designed.
