5, 7 Teeth Per Inch Metal, Wood 150 mm, 230 mm Cutting Length Reciprocating Saw Blade, Pack of 5

Subtotal (1 set)*

£74.12

(exc. VAT)

£88.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +£74.12

*price indicative

RS Stock No.:
264-154
Mfr. Part No.:
49222206
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Saw Blade Type

Reciprocating Saw Blade

Application

Metal, Wood

Cutting Length

150 mm, 230 mm

Number of Teeth per Inch

5, 7

Materials Cut

Metal, Wood

Number in Pack

5

Bimetal

No

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, Tungsten Carbide Material - 49222206


This reciprocating saw blade is crafted for versatility in cutting metal and wood, making it an essential tool for professionals in various industries. With the option of cutting lengths at 150mm and 230mm, this blade caters to different project requirements. Made from tungsten carbide, it offers durability for demanding tasks, ensuring consistency in performance.

Features & Benefits


• Optimised for metal and wood cutting tasks
• Tungsten carbide construction enhances blade longevity
• Designed to withstand intense demolition tasks
• Pack of five provides excellent value for multiple uses

Applications


• Ideal for cutting through wood with embedded nails
• Suitable for general metal cutting projects
• Used for heavy-duty demolition
• Compatible with a variety of reciprocating saws
• Perfect for professionals needing reliable multi-purpose blades

What makes the tungsten carbide material significant for this tool?


The tungsten carbide material enhances wear resistance, allowing for prolonged use even in tough cutting scenarios. This results in less frequent blade replacements and improved efficiency for users tackling extensive projects.

How does the tooth configuration affect cutting performance?


The configuration of 5 teeth per inch promotes faster cutting by enabling aggressive bites into material, making it effective for heavy-duty tasks such as demolition while maintaining clean cuts.

What benefits can be expected from using a longer cutting length?


Utilising a longer cutting length, such as 230mm, allows for deeper cuts and access to thicker materials, making it suitable for a range of applications from construction to renovation work.

Related links