Milwaukee, 7/11 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 264-132
- Mfr. Part No.:
- 48475701
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-132
- Mfr. Part No.:
- 48475701
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Multiple Materials | |
| Cutting Length | 150mm | |
| Number of Teeth per Inch | 7/11 | |
| Materials Cut | Multiple Materials | |
| Number in Pack | 5 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Multiple Materials | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 7/11 | ||
Materials Cut Multiple Materials | ||
Number in Pack 5 | ||
Bimetal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee WRECKER Reciprocating Saw Blade, 150mm Cutting Length, 7/11 Teeth per Inch - 48005701
This reciprocating saw blade is designed for versatility, measuring 150mm in length. Ideal for cutting through multiple materials, it is a perfect choice for professionals in the automation, electronics, and mechanical industries. The bimetal construction ensures durability and performance, making it suitable for a variety of cutting tasks.
Features & Benefits
• Thick 1.27mm blade body enhances strength
• Bimetal construction provides extended blade life
• Uniform gullet depth improves cutting efficiency
• Sloped shape supports plunge cutting use
• Suitable for both metal and demolition work
• Bimetal construction provides extended blade life
• Uniform gullet depth improves cutting efficiency
• Sloped shape supports plunge cutting use
• Suitable for both metal and demolition work
Applications
• Used for cutting through steel and stainless steel
• Utilised on non-ferrous metals like copper and aluminium
• Effective for demolition work, especially wood with nails
• Ideal for various pipes in plumbing and construction
• Suitable for precision cuts in automotive
• Utilised on non-ferrous metals like copper and aluminium
• Effective for demolition work, especially wood with nails
• Ideal for various pipes in plumbing and construction
• Suitable for precision cuts in automotive
What is the cutting capacity for different materials?
The blade can effectively cut through metals and stainless steel ranging from 4mm to 10mm, as well as metal pipes with diameters between 10mm and 100mm. This versatility makes it suitable for numerous applications in various industries.
How does the tooth geometry affect cutting performance?
The aggressive tooth design and uniform gullet depth work together to allow more material to be removed per stroke, which results in quicker cutting actions. This is particularly beneficial in heavy cutting tasks, improving overall efficiency.
Can this blade be used for construction-related work?
Yes, the sloped shape of the blade allows for effective plunge cuts, making it especially proficient for demolition applications where the blade needs to penetrate various materials efficiently.
