Milwaukee, 14 Teeth Per Inch Metal 150mm Cutting Length Reciprocating Saw Blade, Pack of 5

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-029
Mfr. Part No.:
48475182
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Saw Blade Type

Reciprocating Saw Blade

Application

Metal

Cutting Length

150mm

Number of Teeth per Inch

14

Materials Cut

Metal

Number in Pack

5

Bimetal

Yes

RoHS Status: Exempt

Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, 14 Teeth per Inch - 48005182


This reciprocating saw blade is designed for efficient metal cutting applications. With a cutting length of 150mm and a high tooth density of 14 teeth per inch, it excels in delivering precise cuts through various types of metal. Constructed from bi-metal materials, this blade is engineered to enhance durability and performance during operation, making it an ideal choice for professionals in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Bi-metal construction incorporates 8% cobalt for improved longevity
• Enhanced tooth design optimises cutting speed and efficiency
• Tough Neck™ reinforces the blade's weakest point for added strength
• Slim 0.90 mm thickness increases speed and flexibility in cutting
• Pack of five blades ensures ample supply for multiple tasks

Applications


• Specifically designed for cutting through metal pipes ranging from 10mm to 100mm
• Capable of handling non-ferrous metals with thicknesses between 3mm and 10mm
• Suitable for stainless steel with cutting capacity of 2mm to 4mm

What is the expected lifespan of these saw blades when used on metal?


The unique bi-metal construction, combined with improved tooth geometry, typically results in double the lifespan when compared to standard blades, depending on usage frequency and material.

Can this blade be used for cutting other materials besides metal?


While optimised for metal, it may also perform adequately on certain non-ferrous materials, but for the best results, it is recommended to use blades specifically designed for those applications.

What features contribute to this blade's strength during operation?


The Tough Neck™ design features stamped indentations that enhance the blade's integrity at its most vulnerable points, preventing breakage during demanding tasks.

Related links