ERKO, 10 Teeth Per Inch Multiple Materials 228mm Cutting Length Reciprocating Saw Blade, Pack of 5

Subtotal (1 unit)*

£41.29

(exc. VAT)

£49.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.29

*price indicative

RS Stock No.:
275-7025
Mfr. Part No.:
32285
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Reciprocating Saw Blade

Application

Metal, Plastic, Wood

Cutting Length

228mm

Number of Teeth per Inch

10

Materials Cut

Multiple Materials

Tooth Pitch

2.5

Number in Pack

5

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO SABER BLADE is a blade with bimetal technology is for thick steels. It is very hard and has heat resistant teeth, also has a spring steel for the body of the blade. The 10 TPI toothing is for special multi-purpose toothing, for wood, steels, plas

Very rigid
Very durable

Related links