ERKO, 10 Teeth Per Inch Multi Material 228 mm
- RS Stock No.:
- 275-7007
- Mfr. Part No.:
- 32240
- Brand:
- ERKO
Subtotal (1 unit)*
£32.52
(exc. VAT)
£39.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.52 |
*price indicative
- RS Stock No.:
- 275-7007
- Mfr. Part No.:
- 32240
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Teeth per Inch | 10 | |
| Material Cut | Multi Material | |
| Blade Length | 228mm | |
| Blade Width | 22mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Teeth per Inch 10 | ||
Material Cut Multi Material | ||
Blade Length 228mm | ||
Blade Width 22mm | ||
Blade Thickness 1.6mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.
Durable spring steel for the body of the blade
Teeth are heat resistant
Related links
- ERKO, 10 Teeth Per Inch Multi Material 228 mm
- ERKO 14 Teeth Per Inch Multi Material 228 mm
- ERKO, 8 Teeth Per Inch Multi Material 228 mm
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
- ERKO, 8 Teeth Per Inch Multi Material 228 mm 25
- ERKO Metal Plastic, Polyvinyl Chloride 228 mm
- ERKO, 10 Teeth Per Inch Multi Material 150 mm
- ERKO, 10 Teeth Per Inch Multi Material 300 mm
