ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch

Subtotal (1 unit)*

£32.90

(exc. VAT)

£39.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.90

*price indicative

RS Stock No.:
275-6986
Mfr. Part No.:
32135
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Teeth per Inch

10

Number of Pieces

5

Material Cut

Metal, Wood, Plastic

Blade Length

300mm

Blade Width

19mm

Blade Thickness

900μm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.

Durable spring steel for the body of the blade

Teeth are heat resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy