ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 275-6987
- Mfr. Part No.:
- 32135-B
- Brand:
- ERKO
Subtotal (1 unit)*
£156.27
(exc. VAT)
£187.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £156.27 |
*price indicative
- RS Stock No.:
- 275-6987
- Mfr. Part No.:
- 32135-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 25 | |
| Material Cut | Metal, Wood, Plastic | |
| Blade Length | 300mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 25 | ||
Material Cut Metal, Wood, Plastic | ||
Blade Length 300mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.
Durable spring steel for the body of the blade
Teeth are heat resistant
Related links
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.3 mm 19 mm 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.3 mm 19 mm 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 6 Teeth Per Inch
