ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch

Subtotal (1 unit)*

£247.57

(exc. VAT)

£297.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.57

*price indicative

RS Stock No.:
275-7016
Mfr. Part No.:
32260-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Teeth per Inch

18

Number of Pieces

25

Material Cut

Metal

Blade Length

300mm

Blade Width

22mm

Blade Thickness

1.6mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.

Durable spring steel for the body of the blade

Teeth are heat resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy