ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- RS Stock No.:
- 275-7018
- Mfr. Part No.:
- 32265-B
- Brand:
- ERKO
Subtotal (1 unit)*
£145.00
(exc. VAT)
£174.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.00 |
*price indicative
- RS Stock No.:
- 275-7018
- Mfr. Part No.:
- 32265-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 25 | |
| Teeth per Inch | 14 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 22mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 25 | ||
Teeth per Inch 14 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 22mm | ||
Blade Thickness 1.6mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO SABER BLADE is a blade with bimetal technology is for thick steels. It is very hard and has heat resistant teeth, also has a spring steel for the body of the blade. Its 14 TPI Toothing is for large steel and stainless steel shavings.
Very rigid
Very durable
Related links
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
