ERKO, 2.5 Teeth Per Inch Metal, Polyvinyl Chloride, Plastic, Wood 228 mm

Subtotal (1 unit)*

£196.14

(exc. VAT)

£235.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.14

*price indicative

RS Stock No.:
275-7026
Mfr. Part No.:
32285-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Teeth per Inch

2.5

Material Cut

Metal, Polyvinyl Chloride, Plastic, Wood

Blade Length

228mm

Blade Width

22mm

Blade Thickness

0.9mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO SABER BLADE is a blade with bimetal technology is for thick steels. It is very hard and has heat resistant teeth, also has a spring steel for the body of the blade. The 10 TPI toothing is for special multi-purpose toothing, for wood, steels, plas

Very rigid

Very durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy