ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- RS Stock No.:
- 275-6982
- Mfr. Part No.:
- 32120
- Brand:
- ERKO
Subtotal (1 unit)*
£32.90
(exc. VAT)
£39.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.90 |
*price indicative
- RS Stock No.:
- 275-6982
- Mfr. Part No.:
- 32120
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 300mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 300mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal saber saw blade has teeth that are designed to pick up material with each pass.
Durable spring steel for the body of the blade
Teeth are heat resistant
Related links
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 400 mm Bi-Metal 1.3 mm 25 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
