Milwaukee Saw Blade 5-Piece 150 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- RS Stock No.:
- 858-703
- Mfr. Part No.:
- 48475782
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.24 | £2.448 |
*price indicative
- RS Stock No.:
- 858-703
- Mfr. Part No.:
- 48475782
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 14 | |
| Material Cut | Multi Material | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.06mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 14 | ||
Material Cut Multi Material | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.06mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Milwaukee Band Saw Blade, 150mm Cutting Length, 14 TPI Teeth - 48005782
This band saw blade is designed for metal cutting applications, featuring a robust construction suitable for various materials. With a cutting length of 150mm and a tooth count of 14 teeth per inch, it is perfect for applications in mechanical and electrical industries. This Durable band saw blade combines versatility and strength, making it an Ideal addition to your toolkit.
Features & Benefits
• Bi-metal construction allows bending without breaking
• 1.06mm thick blade body ensures strong performance
• Designed for stable cuts with minimal vibration
• Effective for multiple materials, enhancing cutting flexibility
• Pack of five blades provides economical Value
Applications
• Used for cutting sheet metal and pipes
• Ideal for working with steel and non-ferrous metals
• Suitable for tasks involving wood with nails
• Effective for demolition work
• Utilised as part of industrial cutting equipment
What types of materials can be effectively cut with this blade?
It is designed to cut a variety of materials, including metal, wood with nails, and non-ferrous metals, making it versatile for different projects.
How does the tooth count affect cutting performance?
The 14 teeth per inch configuration offers a balance between speed and precision, making it suitable for both quick cuts and detailed work.
What benefits does the bi-metal construction provide?
The bi-metal design combines flexibility and robustness, allowing the blade to withstand bending stresses while maintaining sharpness through heavy usage.
Can this blade be used with specialised cutting machines?
Yes, it is compatible with a range of band saw machines designed for metal cutting, enhancing its utility in professional settings.
Related links
- Milwaukee Saw Blade 5-Piece 150 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 150 mm 1.06 mm 25 mm, 10 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 300 mm Bi-Metal 1.27 mm, 8 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Met 5 Teeth Per Inch
