Milwaukee, 14 Teeth Per Inch Multi Material 150 mm 5
- RS Stock No.:
- 255-2687
- Mfr. Part No.:
- 48475782
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£11.20
(exc. VAT)
£13.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.24 | £11.20 |
*price indicative
- RS Stock No.:
- 255-2687
- Mfr. Part No.:
- 48475782
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 150mm | |
| Blade Thickness | 1.06mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 150mm | ||
Blade Thickness 1.06mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Milwaukee Band Saw Blade, 150mm Cutting Length, 14 TPI Teeth - 48005782
This band saw blade is designed for metal cutting applications, featuring a robust construction suitable for various materials. With a cutting length of 150mm and a tooth count of 14 teeth per inch, it is perfect for applications in mechanical and electrical industries. This durable band saw blade combines versatility and strength, making it an ideal addition to your toolkit.
Features & Benefits
• Bi-metal construction allows bending without breaking
• 1.06mm thick blade body ensures strong performance
• Designed for stable cuts with minimal vibration
• Effective for multiple materials, enhancing cutting flexibility
• Pack of five blades provides economical value
Applications
• Used for cutting sheet metal and pipes
• Ideal for working with steel and non-ferrous metals
• Suitable for tasks involving wood with nails
• Effective for demolition work
• Utilised as part of industrial cutting equipment
What types of materials can be effectively cut with this blade?
It is designed to cut a variety of materials, including metal, wood with nails, and non-ferrous metals, making it versatile for different projects.
How does the tooth count affect cutting performance?
The 14 teeth per inch configuration offers a balance between speed and precision, making it suitable for both quick cuts and detailed work.
What benefits does the bi-metal construction provide?
The bi-metal design combines flexibility and robustness, allowing the blade to withstand bending stresses while maintaining sharpness through heavy usage.
Can this blade be used with specialised cutting machines?
Yes, it is compatible with a range of band saw machines designed for metal cutting, enhancing its utility in professional settings.
Related links
- ERKO, 10/14 Teeth Per Inch Multi Material 150 mm
- Milwaukee, 14 Teeth Per Inch Multi Material 230 mm 5
- ERKO, 10 Teeth Per Inch Multi Material 150 mm
- ERKO, 6 Teeth Per Inch Multi Material 150 mm
- ERKO, 3 Teeth Per Inch Multi Material 150 mm
- Milwaukee, 14 Teeth Per Inch Multi Material 898.5 mm 1
- Milwaukee, 14 Teeth Per Inch Multi Material 1.14 m 1
- Milwaukee, 8 Teeth Per Inch Multi Material 300 mm 5
