Milwaukee, 14 Teeth Per Inch Multi Material 1.14 m 1

Subtotal (1 unit)*

£35.91

(exc. VAT)

£43.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 12 June 2026
  • Plus 1 unit(s) shipping from 12 June 2026
  • Plus 1 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.91

*price indicative

RS Stock No.:
238-2510
Mfr. Part No.:
48390611
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Band Saw Blade

Teeth per Inch

14

Number of Pieces

1

Material Cut

Multi Material

Blade Length

1.14m

Blade Material

Thin Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Band Saw Blade, 1140mm Cutting Length, 12 to 14 TPI Teeth - 48390611


This bandsaw blade is designed specifically for metal cutting applications. With a cutting length of 1140mm and a robust tooth configuration of 12 to 14 teeth per inch, this blade efficiently tackles a wide range of materials, enhancing cutting performance in demanding environments. Supplied in packs of three, it combines durability and precision for both corded and M18 Deep Cut bandsaws.

Features & Benefits


• Multi-pitch bi-metal construction enhances longevity

• High-speed steel teeth with 8% cobalt prolong blade life

• Precision-formed teeth guarantee fast, clean cuts

• Optimised for reduced downtime with fewer blade changes

• Increased cuts per charge for efficient energy use

Applications


• Used for cutting angle iron in fabrication jobs

• Capable of slicing through galvanised pipe

• Effective for tougher metals like stainless steel

• Suitable for heavy-duty in mechanical industries

• Works seamlessly with M18 Deep Cut cordless bandsaws

What materials can this blade efficiently cut through?


It is engineered to cut through multiple materials, including galvanised pipe, angle iron, and challenging metals like stainless steel and cast iron.

How does the tooth count affect cutting performance?


The high tooth count of 12 to 14 per inch provides finer cuts, making it ideal for detailed work in metal applications.

What advantages does the bi-metal construction offer?


The bi-metal design combines high-speed steel with a cobalt matrix, enabling the blade to outlast conventional options by up to three times, reducing costs related to replacements.

How does the blade perform with cordless bandsaws?


It is specifically optimised for cordless use, allowing for more cuts per charge and enhancing productivity on job sites.

What is the significance of precision-formed teeth on this blade?


Precision-formed teeth are critical for achieving fast and clean cuts, contributing to improved overall cutting efficiency and accuracy in metalworking tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy