Milwaukee, 14 Teeth Per Inch Multi Material 230 mm 5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-2688
Mfr. Part No.:
48475787
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw Blade

Teeth per Inch

14

Number of Pieces

5

Material Cut

Multi Material

Blade Length

230mm

Blade Thickness

1.06mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 14 Teeth per Inch - 48005787


This reciprocating saw blade is designed specifically for metal cutting applications. With a length of 230mm, it features a robust bi-metal construction that ensures durability and flexibility. Ideal for professionals in various industries, this blade is engineered to efficiently handle multiple materials, making it a versatile addition to your toolkit.

Features & Benefits


• Heavy-duty construction allows for tough cutting tasks

• Bi-metal design bends without breaking for enhanced resilience

• 14 teeth per inch for fast and efficient cutting performance

• 25mm height ensures stability and reduces vibration during use

• Suitable for cutting a variety of materials including metal and wood

Applications


• Utilised for cutting through sheet metal and pipes

• Effective for processing non-ferrous metals like copper and aluminium

• Suitable for involving wood with embedded fasteners

• Ideal for mechanical industries requiring precise cuts in various materials

What is the maximum cutting capacity for steel and metal pipes?


The saw blade can efficiently cut through steel and metal pipes with a maximum capacity of 10-160 mm, catering to a range of cutting needs.

How does the bi-metal construction benefit cutting performance?


The bi-metal design allows the blade to flex under pressure without shattering, ensuring longevity and reducing downtime due to blade replacements.

Can this blade be used for different types of materials?


Yes, it is designed as a multi-material cutting blade, suitable for various applications including metal, non-ferrous materials, and wood with nails.

What advantages does the 14 teeth per inch specification offer?


Having 14 teeth per inch optimises cutting speed and precision, making it effective for both quick cuts and detailed work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy