ERKO, 8 Teeth Per Inch Multi Material 228 mm 25

Subtotal (1 unit)*

£724.48

(exc. VAT)

£869.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£724.48

*price indicative

RS Stock No.:
275-7081
Mfr. Part No.:
33315-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Number of Pieces

25

Teeth per Inch

8

Material Cut

Multi Material

Blade Length

228mm

Blade Material

Tungsten Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO saber saw blade with carbide inserts, that comes with eight TPI constant toothing for universal and rapid use. It has 25 mm height for straight cuts and without vibrations. Use for cutting and demolition of steel, stainless steel, cast iron, thre

Work very quickly

Reduce of waste on site

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy