ERKO Reciprocating Saw Blade 25-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

£298.14

(exc. VAT)

£357.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.14

*price indicative

RS Stock No.:
275-7039
Mfr. Part No.:
32400-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Number of Pieces

25

Teeth per Inch

8

Material Cut

Metal, Wood, Plastic

Blade Length

200mm

Blade Width

25mm

Blade Thickness

1.3mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO SABER BLADE with bimetal technology is for thick steels. It is very hard and has heat resistant teeth, also has a spring steel for the body of the blade. The 8 TPI Toothing is for special multi-purpose toothing, for wood, steel, plastics.

Combination of flexibility and resistance

Rigid blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy