ERKO Reciprocating Saw Blade 25-Piece 150 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- RS Stock No.:
- 275-7079
- Mfr. Part No.:
- 33310-B
- Brand:
- ERKO
Subtotal (1 unit)*
£536.46
(exc. VAT)
£643.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £536.46 |
*price indicative
- RS Stock No.:
- 275-7079
- Mfr. Part No.:
- 33310-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 8 | |
| Number of Pieces | 25 | |
| Material Cut | Steel, Stainless Steel, Cast Iron, Aluminium, Copper | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.3mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 8 | ||
Number of Pieces 25 | ||
Material Cut Steel, Stainless Steel, Cast Iron, Aluminium, Copper | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.3mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber saw blade with carbide inserts, that comes with eight TPI constant toothing for universal and rapid use. It has 25 mm height for straight cuts and without vibrations. Use for cutting and demolition of steel, stainless steel, cast iron, thre
Work very quickly
Reduce of waste on site
Related links
- ERKO Reciprocating Saw Blade 2-Piece 150 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 100 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 225 mm Carbide 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Carbide 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Tungsten Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 230 mm Tungsten Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm High Carbon Steel 1.3 mm 19 mm, 6 Teeth Per Inch
