ERKO, 8 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 2
- RS Stock No.:
- 275-7078
- Mfr. Part No.:
- 33310
- Brand:
- ERKO
Subtotal (1 unit)*
£46.75
(exc. VAT)
£56.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.75 |
*price indicative
- RS Stock No.:
- 275-7078
- Mfr. Part No.:
- 33310
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Armored Rubber, Brick, Hose, Plaster, Plastic, Stainless Steel, Steel, Studded Wood, Wood | |
| Cutting Length | 150mm | |
| Number of Teeth per Inch | 8 | |
| Materials Cut | Multiple Materials | |
| Tooth Pitch | 3.2 | |
| Number in Pack | 2 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Armored Rubber, Brick, Hose, Plaster, Plastic, Stainless Steel, Steel, Studded Wood, Wood | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Multiple Materials | ||
Tooth Pitch 3.2 | ||
Number in Pack 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber saw blade with carbide inserts, that comes with eight TPI constant toothing for universal and rapid use. It has 25 mm height for straight cuts and without vibrations. Use for cutting and demolition of steel, stainless steel, cast iron, thre
Work very quickly
Reduce of waste on site
Reduce of waste on site
Related links
- ERKO Pack of 25
- ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 2
- ERKO 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- ERKO Pack of 5
- ERKO 14 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- ERKO Pack of 25
- ERKO 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO 14 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
