ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 2
- RS Stock No.:
- 275-7070
- Mfr. Part No.:
- 33205
- Brand:
- ERKO
Subtotal (1 unit)*
£38.81
(exc. VAT)
£46.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.81 |
*price indicative
- RS Stock No.:
- 275-7070
- Mfr. Part No.:
- 33205
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Bricks, Drywalls, Stuck | |
| Cutting Length | 150mm | |
| Materials Cut | Multiple Materials | |
| Number in Pack | 2 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Bricks, Drywalls, Stuck | ||
Cutting Length 150mm | ||
Materials Cut Multiple Materials | ||
Number in Pack 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber blade with carbide concretion made from a high grade alloy of carbide and tungsten. This is widely use in cuts most abrasive, stringy, hard and fragile materials.
Combination of flexibility and resistance
Durable and rigid
Durable and rigid
Related links
- ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 2
- ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO Pack of 2
- ERKO 14 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO Multiple Materials 300mm Cutting Length Reciprocating Saw Blade, Pack of 2
- ERKO Multiple Materials 228mm Cutting Length Reciprocating Saw Blade, Pack of 2
- ERKO Multiple Materials 225mm Cutting Length Reciprocating Saw Blade, Pack of 2
- ERKO 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
