ERKO Reciprocating Saw Blade 2-Piece 225 mm Carbide 1.3 mm 19 mm

Subtotal (1 unit)*

£47.38

(exc. VAT)

£56.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.38

*price indicative

RS Stock No.:
275-7072
Mfr. Part No.:
33215
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Number of Pieces

2

Material Cut

Composite, Abrasive Material

Blade Length

225mm

Blade Width

19mm

Blade Thickness

1.3mm

Blade Material

Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO saber blade with carbide concretion made from a high grade alloy of carbide and tungsten. This is widely use in cuts most abrasive, stringy, hard and fragile materials.

Combination of flexibility and resistance

Durable and rigid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy