ERKO Reciprocating Saw Blade 25-Piece 300 mm Carbide 1.3 mm 19 mm
- RS Stock No.:
- 275-7069
- Mfr. Part No.:
- 33125-B
- Brand:
- ERKO
Subtotal (1 unit)*
£352.09
(exc. VAT)
£422.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £352.09 |
*price indicative
- RS Stock No.:
- 275-7069
- Mfr. Part No.:
- 33125-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 25 | |
| Material Cut | Composite, Abrasive Material | |
| Blade Length | 300mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.3mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 25 | ||
Material Cut Composite, Abrasive Material | ||
Blade Length 300mm | ||
Blade Width 19mm | ||
Blade Thickness 1.3mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber blade with carbide concretion made from a high grade alloy of carbide and tungsten. This is widely use in cuts most abrasive, stringy, hard and fragile materials.
Combination of flexibility and resistance
Durable and rigid
Related links
- ERKO Reciprocating Saw Blade 2-Piece 300 mm Carbide 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 225 mm Carbide 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Cardboard, Polystyrene 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.3 mm 19 mm 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.3 mm 19 mm 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Tungsten Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
