ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- RS Stock No.:
- 275-7071
- Mfr. Part No.:
- 33205-B
- Brand:
- ERKO
Subtotal (1 unit)*
£460.79
(exc. VAT)
£552.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.79 |
*price indicative
- RS Stock No.:
- 275-7071
- Mfr. Part No.:
- 33205-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Bricks, Drywalls, Stuck | |
| Cutting Length | 150mm | |
| Materials Cut | Multiple Materials | |
| Number in Pack | 25 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Bricks, Drywalls, Stuck | ||
Cutting Length 150mm | ||
Materials Cut Multiple Materials | ||
Number in Pack 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber blade with carbide concretion made from a high grade alloy of carbide and tungsten. This is widely use in cuts most abrasive, stringy, hard and fragile materials.
Combination of flexibility and resistance
Durable and rigid
Durable and rigid
Related links
- ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO 14 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 2
- ERKO 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO Pack of 25
- ERKO Pack of 25
- ERKO Multiple Materials 300mm Cutting Length Reciprocating Saw Blade, Pack of 25
- ERKO Multiple Materials 225mm Cutting Length Reciprocating Saw Blade, Pack of 25
