ERKO Reciprocating Saw Blade 25-Piece 150 mm HCS 1.3 mm 19 mm, 6 Teeth Per Inch

Subtotal (1 unit)*

£124.99

(exc. VAT)

£149.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.99

*price indicative

RS Stock No.:
275-7035
Mfr. Part No.:
32310-B
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Number of Pieces

25

Teeth per Inch

6

Material Cut

Plasterboard

Blade Length

150mm

Blade Width

19mm

Blade Thickness

1.3mm

Blade Material

HCS

Standards/Approvals

DIN ISO 355/DIN 720

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Saber blade with HCS technology is for plasterboard. It has sharp tip to fit into the plasterboard in a bayonet shape, ideal for installing hatches.

Standard attachment

Flexible and rigid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy