ERKO Reciprocating Saw Blade 25-Piece 150 mm High Carbon Steel 900 μm 19 mm
- RS Stock No.:
- 275-7050
- Mfr. Part No.:
- 32505-B
- Brand:
- ERKO
Subtotal (1 unit)*
£195.13
(exc. VAT)
£234.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.13 |
*price indicative
- RS Stock No.:
- 275-7050
- Mfr. Part No.:
- 32505-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 25 | |
| Material Cut | Insulation | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 25 | ||
Material Cut Insulation | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material High Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Saber blades with Laser-cut Carbon Chrome Vanadium technology is for good hold and perfect sharpening, even in abrasive insulation (fibers). It is used in all fiber insulation, external insulation (polystyrene), cardboard, carpet, leather, textil
Flexible
Excellent Handling
Related links
- ERKO Reciprocating Saw Blade 25-Piece 150 mm High Carbon Steel 1.3 mm 19 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal 0.9 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 24 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Polystyrene, Cardboard 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 150 mm Cardboard, Polystyrene 1.3 mm 19 mm
