ERKO Reciprocating Saw Blade 2-Piece 230 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

£65.70

(exc. VAT)

£78.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.70

*price indicative

RS Stock No.:
275-7080
Mfr. Part No.:
33315
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Number of Pieces

2

Teeth per Inch

8

Material Cut

Steel, Stainless Steel, Cast Iron, Aluminium, Copper

Blade Length

230mm

Blade Width

25mm

Blade Thickness

1.3mm

Blade Material

Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO saber saw blade with carbide inserts, that comes with eight TPI constant toothing for universal and rapid use. It has 25 mm height for straight cuts and without vibrations. Use for cutting and demolition of steel, stainless steel, cast iron, thre

Work very quickly

Reduce of waste on site

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy