Milwaukee, 14 Teeth Per Inch Multi Material 898.52 mm 1
- RS Stock No.:
- 238-2511
- Mfr. Part No.:
- 48390619
- Brand:
- Milwaukee
Subtotal (1 unit)*
£29.57
(exc. VAT)
£35.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.57 |
*price indicative
- RS Stock No.:
- 238-2511
- Mfr. Part No.:
- 48390619
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 14 | |
| Material Cut | Multi Material | |
| Blade Length | 898.52mm | |
| Blade Material | Thin Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 14 | ||
Material Cut Multi Material | ||
Blade Length 898.52mm | ||
Blade Material Thin Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Bandsaw Blade, 898.5mm Cutting Length, 12-14 TPI Tooth Count - 48390619
This band saw blade is ideal for metal cutting applications, designed to provide versatility and performance. Measuring 898.5mm in length with a tooth count of 12 to 14 TPI, it effectively meets the needs of those in the automation, electronics, electrical, and mechanical industries. Built with premium materials, this blade combines durability with precision for a seamless cutting experience.
Features & Benefits
• Multi-pitch bi-metal construction enhances longevity against wear
• High-speed steel teeth with 8% cobalt outlast conventional blades
• Precision-formed teeth deliver fast, clean cuts
• Optimised for cordless bandsaws, ensuring more cuts per charge
• Supplied in packs of three for convenient replacement needs
Applications
• Ideal for cutting angle iron and galvanised pipe
• Suitable for tough materials like cast iron
• Efficiently handles stainless steel cutting tasks
• Recommended for users with heavy-duty cutting requirements
• Suitable for professionals needing versatile and reliable blades
What type of materials can be successfully cut with this blade?
The blade is engineered to cut multiple materials, including angle iron, galvanised pipe, cast iron, and stainless steel, catering to a wide range of industrial applications.
How does the tooth configuration affect cutting performance?
With a tooth pitch of 12 to 14 TPI, it offers a balance between speed and surface finish, enabling effective cuts in various metals without compromising quality.
What benefits come from using bi-metal blades compared to standard options?
Bi-metal blades feature high-speed steel teeth, which provide enhanced durability, allowing them to outlast traditional blades by up to three times while requiring fewer changes.
How does the design cater to power tool users?
The design is specifically optimised for cordless bandsaws, ensuring users can accomplish more cuts per charge, making it efficient for professionals who require flexibility and mobility.
Related links
- Milwaukee, 14 Teeth Per Inch Multi Material 230 mm 5
- Milwaukee, 14 Teeth Per Inch Multi Material 1.14 m 1
- Milwaukee, 14 Teeth Per Inch Multi Material 150 mm 5
- ERKO 14 Teeth Per Inch Multi Material 228 mm
- ERKO 14 Teeth Per Inch Multi Material 150 mm
- ERKO 14 Teeth Per Inch Multi Material 300 mm
- Milwaukee, 8 Teeth Per Inch Multi Material 300 mm 5
- Milwaukee, 11 Teeth Per Inch Multi Material 300 mm 25
