Milwaukee Band Saw Blade, 25 Teeth Per Inch Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel 900 mm 3
- RS Stock No.:
- 858-367
- Mfr. Part No.:
- 48390539
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.83 | £8.61 |
*price indicative
- RS Stock No.:
- 858-367
- Mfr. Part No.:
- 48390539
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 25 | |
| Material Cut | Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | |
| Blade Length | 900mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 4mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Band Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 25 | ||
Material Cut Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | ||
Blade Length 900mm | ||
Blade Width 12.7mm | ||
Blade Thickness 4mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee bandsaw blade is designed for precision cutting of tougher materials, enabling efficient work with various metals. Its robust construction ensures durability and effectiveness across multiple applications, Ideal for Serious tradespeople.
Suitable for materials with a maximum thickness of 4 mm, ensuring versatility
Pack quantity of 3 for continuous use and convenience during projects
Total length of 900 mm provides extensive reach for larger tasks
Effective for cutting materials such as stainless steel and cast iron
Related links
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 1.14 m 3
- Milwaukee Saw Blade Cast Iron Stainless Steel 1.13983 m 3
- Milwaukee Saw Blade Angle Iron Tougher Steels Such As Cast Iron and Stainless Steel 1.13983 m 3
- Milwaukee Band Saw Blade, 14 Teeth Per Inch Multi Material 898.52 mm 1
- Milwaukee Band Saw Blade, 14 Teeth Per Inch Multi Material 1.14 m 1
- Makita Band Saw Blade Cast Steel Mild Steel 835 mm 1
