Milwaukee Saw Blade, 14 Teeth Per Inch Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel 1.13983 m 3
- RS Stock No.:
- 858-363
- Mfr. Part No.:
- 48390511
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£27.49
(exc. VAT)
£32.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.49 | £9.163 |
*price indicative
- RS Stock No.:
- 858-363
- Mfr. Part No.:
- 48390511
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 14 | |
| Material Cut | Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | |
| Blade Length | 1.13983m | |
| Blade Width | 12.7mm | |
| Blade Thickness | 510μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 14 | ||
Material Cut Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | ||
Blade Length 1.13983m | ||
Blade Width 12.7mm | ||
Blade Thickness 510μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee bandsaw blade is designed for precision cutting, tailored for a variety of metal materials. Its robust construction ensures reliability when handling demanding tasks in professional environments.
Dimensions of 1139.83 mm x 12.7 x 0.51 mm enhance cutting efficiency
Fitted with 14 TPI and 1.8 mm tooth pitch for high performance
Optimised for materials ranging from 5 to 8 mm in thickness
Compatible with a variety of metals, including cast iron and stainless steel
Pack includes 3 blades for sustained use and productivity
Related links
- Milwaukee Saw Blade Angle Iron Tougher Steels Such As Cast Iron and Stainless Steel 1.13983 m 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 1.14 m 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Makita Band Saw Blade Mild Steel Cast Iron 835 mm 1
- Starrett Band Saw Blade Cast Iron Non-Ferrous Titanium
- Georg Fischer Galvanised Malleable Cast Iron Iron Backnut
