Milwaukee Band Saw Blade, 14 Teeth Per Inch Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel 900 mm 3
- RS Stock No.:
- 858-364
- Mfr. Part No.:
- 48390519
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.83 | £8.61 |
*price indicative
- RS Stock No.:
- 858-364
- Mfr. Part No.:
- 48390519
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 14 | |
| Material Cut | Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | |
| Blade Length | 900mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 8mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Band Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 14 | ||
Material Cut Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | ||
Blade Length 900mm | ||
Blade Width 12.7mm | ||
Blade Thickness 8mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee bandsaw blade is designed for precision cutting of various metals, ensuring efficient performance in demanding applications.
Suitable for cutting angle iron, galvanised pipe, and tougher steels like cast iron and stainless steel
Features 14 Tpi with a tooth pitch of 1.8 mm for effective cutting operation
Ideal for materials with thicknesses ranging from 5 to 8 mm
Contains three pieces per pack for convenient use
Total length measures 900 mm, optimising reach in various tasks
Related links
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 1.14 m 3
- Milwaukee Saw Blade Cast Iron Stainless Steel 1.13983 m 3
- Milwaukee Saw Blade Angle Iron Tougher Steels Such As Cast Iron and Stainless Steel 1.13983 m 3
- Milwaukee Band Saw Blade, 14 Teeth Per Inch Multi Material 898.52 mm 1
- Milwaukee Band Saw Blade, 14 Teeth Per Inch Multi Material 1.14 m 1
- Makita Band Saw Blade Mild Steel Cast Iron 835 mm 1
