Milwaukee Band Saw Blade, 18 Teeth Per Inch Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel 1.14 m 3
- RS Stock No.:
- 858-365
- Mfr. Part No.:
- 48390521
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£27.49
(exc. VAT)
£32.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.49 | £9.163 |
*price indicative
- RS Stock No.:
- 858-365
- Mfr. Part No.:
- 48390521
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 18 | |
| Material Cut | Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | |
| Blade Length | 1.14m | |
| Blade Width | 12.7mm | |
| Blade Thickness | 5mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Band Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 18 | ||
Material Cut Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | ||
Blade Length 1.14m | ||
Blade Width 12.7mm | ||
Blade Thickness 5mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee bandsaw blade is designed for precision cutting. Its robust construction and versatile dimensions make it Ideal for tackling a variety of materials, ensuring outstanding performance in demanding tasks.
Designed for cutting through tough materials including angle iron and stainless steel
Pack quantity of 3 blades ensures longevity and Value for frequent users
Optimised for material thickness between 4 to 5 mm, offering specific cutting performance
Related links
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Saw Blade Cast Iron Stainless Steel 1.13983 m 3
- Milwaukee Saw Blade Angle Iron Tougher Steels Such As Cast Iron and Stainless Steel 1.13983 m 3
- Milwaukee Band Saw Blade, 14 Teeth Per Inch Multi Material 1.14 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 1.14 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 1.14 m 1
