Milwaukee Angle Iron, Galvanised Pipe, Tougher Steels Such As Cast Iron and Stainless Steel 1139.83 mm 3
- RS Stock No.:
- 255-2690
- Mfr. Part No.:
- 48390601
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£27.501
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 552 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £9.167 | £27.50 |
*price indicative
- RS Stock No.:
- 255-2690
- Mfr. Part No.:
- 48390601
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Number of Pieces | 3 | |
| Material Cut | Angle Iron, Galvanised Pipe, Tougher Steels Such As Cast Iron and Stainless Steel | |
| Blade Length | 1139.83mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 0.51mm | |
| Blade Material | Bi-Metal Cobalt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Number of Pieces 3 | ||
Material Cut Angle Iron, Galvanised Pipe, Tougher Steels Such As Cast Iron and Stainless Steel | ||
Blade Length 1139.83mm | ||
Blade Width 12.7mm | ||
Blade Thickness 0.51mm | ||
Blade Material Bi-Metal Cobalt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Milwaukee Band Saw Blade, 1140mm Cutting Length, 8 to 10 TPI - 48390601
This band saw blade is designed specifically for metal cutting applications, offering a cutting length of 1140mm. Constructed from high-performance bi-metal materials, it ensures durability and efficiency across a variety of tasks. With a tooth pitch range of 8 to 10 teeth per inch, it effectively handles a broad spectrum of materials.
Features & Benefits
• Multi-pitch design enhances versatility for different cutting tasks
• Optimised for cordless bandsaws, yielding more cuts per charge
• Precision-formed teeth deliver fast and clean cuts
• Suitable for thick materials ranging from 5mm to 13mm
• Supplied in packs of three for convenient replacement
Applications
• Used for cutting angle iron and galvanised pipe
• Effective for tougher materials like cast iron and stainless steel
• Suitable for various industrial requiring precision cuts
• Ideal for mechanical industries needing reliable cutting solutions
What materials can I effectively cut using this blade?
This blade is designed for a wide range of materials, including angle iron and galvanised pipe, as well as tougher metals like cast iron and stainless steel, making it suitable for various industrial applications.
How does the multi-pitch design benefit my work?
The multi-pitch design allows for flexibility in cutting different materials while providing optimal speed and efficiency, enabling clean cuts regardless of the material being processed.
How do the steel teeth enhance the blade's lifespan?
The Matrix II high-speed steel teeth contain 8% cobalt, which enhances their durability, allowing them to outlast conventional blades by up to three times, resulting in fewer replacements and reduced downtime.
Related links
- Milwaukee 42 Teeth Per Inch Angle Iron and Steel Channel Steel, Steel Panels 1 203 mm
- Georg Fischer Galvanised Malleable Iron Fitting Female G 1/4 in to Female BSPP 1/4 in
- Georg Fischer Galvanised Malleable Cast Iron Iron Backnut
- Georg Fischer Galvanised Steel, Malleable Cast Iron Iron Backnut
- Georg Fischer Galvanised Malleable Iron Fitting Socket, Female 1/4 in to Female 1/4 in
- Georg Fischer Galvanised Malleable Iron Fitting Socket, Female 1 in to Female 1 in
- Georg Fischer Galvanised Malleable Iron Fitting Female G 1 in to Female BSPP 1 in
- Georg Fischer Galvanised Malleable Iron Fitting Nipple, Male BSPT Male BSPT 2In 2 in to Male British Standard Parallel
