Milwaukee Multiple Materials 776mm Cutting Length Band Saw Blade

Subtotal (1 pack of 3 units)*

£22.581

(exc. VAT)

£27.096

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +£7.527£22.58

*price indicative

RS Stock No.:
255-2691
Mfr. Part No.:
48390630
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Saw Blade Type

Band Saw Blade

Application

Metal

Cutting Length

776mm

Materials Cut

Multiple Materials

COO (Country of Origin):
US

Milwaukee Band Saw Blade, 776mm Cutting Length, 8 to 10 TPI - 48390630


This band saw blade is designed specifically for metal cutting applications, with a precise cutting length of 776mm. The durable construction allows for processing various materials efficiently, making it an essential addition to your metalworking tools. Each pack contains three blades, ensuring you have reliable equipment ready for your next project.

Features & Benefits


• 776mm cutting length provides versatility across tasks
• Designed to cut through multiple materials with ease
• Durable construction increases the lifespan of the blade
• Available in a convenient pack of 3 for extended use

Applications


• Used for cutting metals in fabrication and manufacturing
• Suitable for intricate cuts in various industrial
• Compatible with a range of band saws for metalworking tasks
• Effective for projects requiring multiple material cuts
• Ideal for use with industrial band saws and accessories

What thickness of materials can be effectively cut with this blade?


This blade is designed to handle material thicknesses ranging from 5mm to 13mm, making it suitable for a variety of applications in metalworking.

How does the number of teeth impact the cutting efficiency?


Having 8 to 10 teeth per inch optimises cutting speed and smoothness, enabling efficient metal removal while maintaining a clean edge on finished surfaces.

Is this product suitable for demanding industrial environments?


Yes, its robust design and durability ensure that it performs reliably in industrial settings, contributing to effective metal processing and reducing downtime.

Related links