Milwaukee Multiple Materials Circular Saw Blade

Subtotal (1 unit)*

£60.84

(exc. VAT)

£73.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.84

*price indicative

RS Stock No.:
255-2693
Mfr. Part No.:
48404515
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Saw Blade Type

Circular Saw Blade

Application

Metal

Materials Cut

Multiple Materials

Number of Teeth

42

Arbor Diameter

16mm

Bimetal

No

Blade Diameter

203mm

Milwaukee Circular Saw Blade, 203mm Blade Diameter, 16mm Arbor Diameter - 48404515


This circular saw blade is designed for precision metal cutting, providing accurate results across various materials. With a diameter of 203mm and an arbor diameter of 16mm, it is tailored for professional applications in the automation, electronics, electrical, and mechanical industries. The blade features 42 teeth, making it suitable for tasks requiring a high tooth count saw blade.

Features & Benefits


• Engineered tooth geometry enhances cutting performance
• High-quality carbide and cermet tips increase longevity
• Fully hardened body ensures precise, accurate cuts
• Deep gullets facilitate quick and efficient chip removal
• Produces clean cuts with burr-free edges

Applications


• Used for cutting steel panels over 2.5mm thickness
• Suitable for processing pipe, angle iron, and steel channel
• Ideal for professionals in mechanical engineering and fabrication
• Effective for metal cutting projects in various industrial settings

What materials can be effectively cut with this blade?


This blade is specifically designed to cut through multiple materials, including steel panels and angle iron, making it versatile for various metalworking tasks.

How does the design of the blade contribute to its performance?


The blade benefits from engineered tooth geometry that optimises cutting efficiency, along with deep gullets that enhance chip removal, thereby preventing buildup during operation.

What thickness of metal can this blade handle?


It is capable of cutting through materials that exceed a thickness of 2.5mm, ensuring it meets the demands of heavy-duty applications.

How does the blade reduce vibrations during use?


Laser cut resin-filled expansion slots are incorporated into the design, which significantly mitigates noise and vibration, allowing for a smoother cutting experience.

Related links