Makita 80 Teeth Per Inch Polyvinyl Chloride, Wood, Aluminium, Brass, Copper 1 260 mm
- RS Stock No.:
- 194-7962
- Mfr. Part No.:
- D-65648
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7962
- Mfr. Part No.:
- D-65648
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Circular Saw Blade | |
| Cut Type | Straight | |
| Number of Pieces | 1 | |
| Rake Angle | 5° | |
| Material Cut | Polyvinyl Chloride, Wood, Aluminium, Brass, Copper | |
| Number of Teeth | 80 | |
| Plate Thickness | 1.8mm | |
| Tooth Configuration | TCG | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Circular Saw Blade | ||
Cut Type Straight | ||
Number of Pieces 1 | ||
Rake Angle 5° | ||
Material Cut Polyvinyl Chloride, Wood, Aluminium, Brass, Copper | ||
Number of Teeth 80 | ||
Plate Thickness 1.8mm | ||
Tooth Configuration TCG | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
Makita Circular Saw Blade, 80 Teeth, 260mm Blade Diameter - D-65648
This circular saw blade is designed for diverse cutting applications across various industries. Featuring a diameter of 260mm and a tooth count of 80, it is suitable for precision cuts and offers excellent performance on a range of materials. This tungsten carbide saw blade is engineered to meet the demanding needs of professionals in automation, electronics, and mechanical fields.
Features & Benefits
• TCG teeth design ensures easy and accurate straight cuts
• Constructed from high-quality tungsten carbide for durability
• Kerf width of 2.6mm allows for efficient and tidy cutting
• Precision saw blade enhances the finish quality of cuts
Applications
• Used with mitre saws for clean edges on laminated chipboard
• Ideal for cutting MDF sheets in furniture manufacturing
• Suitable for aluminium profile trimming during assembly work
• Effective for creating precise cuts in PVC products
What materials can this blade effectively cut?
This blade excels in cutting various materials, including aluminium, MDF, PVC, and laminated chipboard, making it versatile for multiple applications.
How does the TCG tooth design benefit cutting performance?
The TCG (Trapezoidal-Chamfered Ground) tooth design combines flat and trapezoidal shapes, enhancing cutting efficiency and delivering smoother finishes, especially useful for clean edges in visible installations.
What is the significance of the arbor diameter?
The 30mm arbor diameter ensures compatibility with a wide range of mitre saws, allowing for secure mounting and optimal performance during cutting tasks.
How does the kerf width affect the cutting process?
A kerf width of 2.6mm means minimal material loss during cuts, resulting in more efficient usage of materials while still maintaining high-quality finishes.
What advantages does tungsten carbide offer for saw blades?
Tungsten carbide provides exceptional durability and wear resistance, allowing for extended blade life and maintaining sharpness over prolonged use, even with tougher materials.
Related links
- Makita 100 Teeth Per Inch Copper Polyvinyl Chloride Aluminium 1 260 mm
- Makita 120 Teeth Per Inch Aluminium Polyvinyl Chloride Wood 1 260 mm
- Makita 60 Teeth Per Inch Aluminium Copper Wood 1 190 mm
- DeWALT 80 Teeth Per Inch Wood 1 260 mm
- Makita 32 Teeth Per Inch Wood 1 260 mm
- Makita 64 Teeth Per Inch Wood 1 260 mm
- Makita 70 Teeth Per Inch Wood 1 260 mm
- Makita 60 Teeth Per Inch Wood 1 260 mm
