Makita 120 Teeth Per Inch Aluminium, Brass, PVC, Copper, Wood 1 260 mm

RS Stock No.:
194-7964
Mfr. Part No.:
D-65660
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Circular Saw Blade

Cut Type

Straight

Number of Pieces

1

Rake Angle

5°

Material Cut

Aluminium, Brass, PVC, Copper, Wood

Number of Teeth

120

Plate Thickness

1.8mm

Kerf Thickness

2.6mm

Tooth Configuration

TCG

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

260mm

RoHS Status: Exempt

Makita Circular Saw Blade, Aluminium/MDF/Chipboard/PVC, Tungsten Carbide Blade - D-65660


This circular saw blade offers precision and versatility for cutting a range of materials. Suitable for aluminium, MDF, chipboard, and PVC, it ensures clean and efficient cuts. The high tooth count enhances cutting performance, making it a valuable tool for professionals in automation, electronics, and mechanical sectors.

Features & Benefits


• Tailored for cutting aluminium and similar materials

• Made from tungsten carbide for durability

• High tooth count aids in achieving smooth, fine cuts across multiple materials

• Compatible with an arbor diameter of 30mm for flexible usage

• Delivers consistent performance for both professional and industrial tasks

Applications


• Precision cutting of aluminium sheets and profiles

• Processing MDF for immaculate finishes

• Effective handling of chipboard for furniture production

• Cutting PVC for various construction

• High-volume cutting tasks in commercial woodworking

How does this blade perform when cutting different materials?


It provides effective results across aluminium, MDF, chipboard, and PVC.

Is this blade suitable for high-speed applications?


Yes, it is designed for efficient cutting in high-speed professional environments.

Can the blade be used with standard circular saws?


Yes, it is suitable for circular saws with an arbor diameter of 30mm, ensuring broad usability.

What maintenance is required for this product?


Regular cleaning is essential for maintaining cutting performance; periodically check for wear and replace as needed.

How does the tooth count impact cutting performance?


A higher tooth count enhances the finish quality of cuts, allowing for finer, smoother outcomes across different materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy