Bosch 48 Teeth Per Inch Wood 1 260 mm
- RS Stock No.:
- 674-298
- Mfr. Part No.:
- 2608641202
- Brand:
- Bosch
Subtotal (1 unit)*
£47.51
(exc. VAT)
£57.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.51 |
*price indicative
- RS Stock No.:
- 674-298
- Mfr. Part No.:
- 2608641202
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Kerf Thickness | 3.2mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Kerf Thickness 3.2mm | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
Related links
- DeWALT 48 Teeth Per Inch Wood 1 260 mm
- Makita 100 Teeth Per Inch Wood 1 260 mm
- DeWALT 80 Teeth Per Inch Wood 1 260 mm
- Makita 70 Teeth Per Inch Wood 1 260 mm
- Makita 64 Teeth Per Inch Wood 1 260 mm
- Makita 32 Teeth Per Inch Wood 1 260 mm
- Makita 60 Teeth Per Inch Wood 1 260 mm
- Makita 120 Teeth Per Inch Aluminium Polyvinyl Chloride Wood 1 260 mm
