Makita 64 Teeth Per Inch Wood 1 260 mm
- RS Stock No.:
- 194-7961
- Mfr. Part No.:
- B-40630
- Brand:
- Makita
Subtotal (1 unit)*
£108.07
(exc. VAT)
£129.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.07 |
*price indicative
- RS Stock No.:
- 194-7961
- Mfr. Part No.:
- B-40630
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Cut Type | Fast Coarse | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 5° | |
| Material Cut | Wood | |
| Number of Teeth | 64 | |
| Plate Thickness | 1.8mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.3mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Cut Type Fast Coarse | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 5° | ||
Material Cut Wood | ||
Number of Teeth 64 | ||
Plate Thickness 1.8mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.3mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
Designed to fit both Makita and other manufacturers saws, tip embedded or Deep Tooth blades are especially tough and hard wearing. Easily copes with knotty wood and will normally slice through nail and screw embedded timber without damaging teeth. Especially suitable for reclaimed timber and demolition work.
Easily cuts through nail and screws embedded in timber without damaging teeth. Fast coarse cut
Star Rating:
Sub-brand: Specialized
Application: Shuttering, reclaimed timber, pallets, demolition, wood with nails
Features: Tip embedded or "Deep Tooth" blades are especially tough and hard wearing with the tips deep-set in the blade so they are not damaged when cutting knotty wood and will normally slice through nail and screw embedded timber without damaging teeth.
Easily cuts through nail and screws embedded in timber without damaging teeth
Bosch Series: Construct Wood
Extended service life and productivity.
Related links
- Makita 32 Teeth Per Inch Wood 1 260 mm
- Makita 70 Teeth Per Inch Wood 1 260 mm
- Makita 60 Teeth Per Inch Wood 1 260 mm
- Makita 100 Teeth Per Inch Wood 1 260 mm
- Makita 120 Teeth Per Inch Aluminium Polyvinyl Chloride Wood 1 260 mm
- Makita 100 Teeth Per Inch Copper Polyvinyl Chloride Aluminium 1 260 mm
- DeWALT 48 Teeth Per Inch Wood 1 260 mm
- DeWALT 80 Teeth Per Inch Wood 1 260 mm
