Makita 60 Teeth Per Inch Steel 1 305 mm
- RS Stock No.:
- 256-5916
- Mfr. Part No.:
- B-09765
- Brand:
- Makita
Subtotal (1 unit)*
£119.52
(exc. VAT)
£143.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.52 |
*price indicative
- RS Stock No.:
- 256-5916
- Mfr. Part No.:
- B-09765
- Brand:
- Makita
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Steel | |
| Number of Teeth | 60 | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Steel | ||
Number of Teeth 60 | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Circular Saw Blade, 210mm Diameter, 24 Teeth - B-09765
This circular saw blade is specifically designed for high-performance metal cutting, measuring 305mm in diameter. It is built for fast, accurate cutting and lasts longer than traditional abrasive discs.
Features & Benefits
• Specially formulated carbide enhances durability and cutting efficiency
• Precision ground tips ensure minimal sparks for safer operation
• Kerf width of 2.1mm allows for cleaner cuts in metal
• Lasts up to 30 times longer than conventional abrasive discs
• Ideal for both medium and heavy-duty cutting applications
• Designed for compatibility with cut-off saw machines
• Precision ground tips ensure minimal sparks for safer operation
• Kerf width of 2.1mm allows for cleaner cuts in metal
• Lasts up to 30 times longer than conventional abrasive discs
• Ideal for both medium and heavy-duty cutting applications
• Designed for compatibility with cut-off saw machines
Applications
• Used for cladding and roofing tasks
• Employed in fabrication and metal sections work
• Suitable for cutting sheet metal and threaded rods
• Effective for pipe and channel cutting operations
• Employed in fabrication and metal sections work
• Suitable for cutting sheet metal and threaded rods
• Effective for pipe and channel cutting operations
What types of materials can it cut effectively?
This is particularly adept at cutting mild steel, including various forms such as sheets and pipes. Its design ensures clean and efficient cuts across a range of metal types.
How does this blade enhance safety during operation?
The Advanced carbide tips are engineered to produce fewer sparks and heat, reducing fire hazards and increasing operational safety during metal cutting tasks.
What machines are compatible with this blade?
The blade is specifically designed for use with cut-off saw machines, ensuring optimal performance and efficiency.
How does the longevity compare with traditional blades?
This blade significantly outlasts traditional abrasive discs, delivering a lifespan that can be up to 30 times longer, which results in lower replacement costs over time.
What is the kerf measurement, and why is it important?
The kerf measures at 2.1mm, which is essential for achieving cleaner cuts that result in less waste material and improved efficiency during cutting operations.
Related links
- Bosch 60 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- Bosch 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 305 mm
- Makita 60 Teeth Per Inch Aluminium 1 190 mm
- Bosch 96 Teeth Per Inch Wood 1 305 mm
- Bosch 96 Teeth Per Inch Aluminium 1 305 mm


