Bosch 60 Teeth Per Inch Stainless Steel 1 305 mm

Subtotal (1 unit)*

£129.39

(exc. VAT)

£155.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.39

*price indicative

RS Stock No.:
674-567
Mfr. Part No.:
2608643060
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

1800rpm

Material Cut

Stainless Steel

Rake Angle

0°

Number of Teeth

60

Plate Thickness

2.2mm

Arbor Diameter

25.4mm

Tooth Configuration

HLTCG

Kerf Thickness

2.6mm

Blade Material

Carbide

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Steel Circular Saw Blade designed for precision cutting of steel, Ideal for mitre dry cutters. Its robust construction ensures exceptional durability and performance for metalworking applications.

Designed specifically for cutting steel with enhanced precision

Utilises Bosch Carbide Technology for exceptional durability

Coating protects against heat and corrosion for prolonged blade life

Features sharpened teeth for clean, precise cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy